Filter Your Search
1 - 10 of 61 results
|
MAX3226CAE+
Maxim Integrated Products
|
$0.8834 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3226EAAE
Maxim Integrated Products
|
$1.8884 | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3226ECAE+T
Maxim Integrated Products
|
$2.4946 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3226EAE+
Analog Devices Inc
|
$2.6435 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 16-SSOP-5.3_MM | ROHS COMPLIANT, SSOP-16 | 16 | compliant | 16-SSOP-5.3_MM | 1998-04-12 | Analog Devices | ||||||
|
MAX3226EAE+
Maxim Integrated Products
|
$2.6855 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3226EEAE+
Analog Devices Inc
|
$3.8000 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1998-01-03 | Analog Devices | |||||||||
|
MAX3226ECUE+
Maxim Integrated Products
|
$3.9277 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX3226ECAE+
Analog Devices Inc
|
$4.2355 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1998-01-03 | Analog Devices | |||||||||
|
MAX3226EETE+
Analog Devices Inc
|
$6.1500 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 16-LFCSP-5X5X0.75 | 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | 16 | compliant | 16-LFCSP-5X5X0.75 | 1998-01-03 | Analog Devices | ||||||
|
MAX3226EEAE+T
Analog Devices Inc
|
$6.5908 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1998-01-03 | Analog Devices |