Filter Your Search
1 - 10 of 12 results
|
|
MAX3232CSE+T
Analog Devices Inc
|
$2.6599 Buy | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; EIA-562 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | LEAD FREE, SOIC-16 | 16 | 16-SOIC_N-150_MIL | Compliant | EAR99 | 8542.39.00.01 | 1996-05-23 | |||
|
MAX3232CSE
Maxim Integrated Products
|
$2.7956 Buy | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; EIA-562 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Not Compliant | EAR99 | 8542.39.00.01 | ||||
|
|
MAX3232CSE+
Analog Devices Inc
|
$3.4067 Buy | Yes | Active | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; TIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | SOP, SOP16,.25 | 16 | 16-SOIC_N-150_MIL | Compliant | EAR99 | 8542.39.00.01 | 1996-05-23 | |||
|
MAX3232CSE+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; TIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3232CSE-TG077
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232; EIA-562 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 16 | Not Compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX3232CSE-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; EIA-562 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Not Compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3232CSE-G077
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232; EIA-562 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 16 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MAX3232CSE+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX3232CSE-TG05
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 16 | Not Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX3232CSE-G05
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 16 | Compliant | EAR99 | 8542.39.00.01 |