Filter Your Search
1 - 6 of 6 results
|
MAX3232ECWE+
Maxim Integrated Products
|
$6.8889 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3232ECWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3232ECWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3232ECWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3232ECWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 2002-03-29 | Analog Devices | ||||||||
|
MAX3232ECWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | BICMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 2002-03-29 | Analog Devices |