Filter Your Search
1 - 7 of 7 results
|
MAX3237EAI+T
Maxim Integrated Products
|
$5.4090 | Yes | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3237EAI+
Maxim Integrated Products
|
$10.6408 | Yes | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; TIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3237EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3237EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3237EAI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; EIA-562 | 1 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1996-05-23 | Analog Devices | |||||
|
MAX3237EAIT
Maxim Integrated Products
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; EIA-562 | 1 | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | unknown | ||||||||||||||||
|
MAX3237EAI+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | 1 µA | EIA-232; TIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 2 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 28-SSOP-5.3_MM | SSOP-28 | 28 | compliant | 28-SSOP-5.3_MM | 1996-05-23 | Analog Devices |