Filter Your Search
1 - 6 of 6 results
|
MAX328EWE+
Maxim Integrated Products
|
$13.9847 | Yes | Yes | Transferred | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX328EWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.150 INCH, ROHS COMPLIANT, SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | |||||
|
MAX328EWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-05-28 | Analog Devices | ||||||||
|
MAX328EWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX328EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX328EWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 3.5 kΩ | 30 Ω | 1.5 µs | 1 µs | 10 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -18 V | -5 V | 8 | 1 | 84 dB | 200 µA | 18 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |