Filter Your Search
1 - 8 of 8 results
|
MAX333AEUP+
Maxim Integrated Products
|
$9.0715 | Yes | Yes | Transferred | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX333AEUP/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 45 Ω | 2 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX333AEUP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX333AEUP+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 20-TSSOP_4.4-4.4_MM | 4.40 MM, ROHS COMPLIANT, TSSOP-20 | 20 | compliant | 20-TSSOP_4.4-4.4_MM | 1999-11-04 | Analog Devices | ||||||
|
MAX333AEUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX333AEUP/GG8
Analog Devices Inc
|
Check for Price | Active | 15 V | YES | -15 V | 45 Ω | 2 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | N/A | 20 | N/A | 1999-11-04 | |||||||||||||||||
|
MAX333AEUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX333AEUP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 45 Ω | 175 ns | 145 ns | SPDT | CMOS | -20 V | -4.5 V | 1 | 4 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | 20-TSSOP_4.4-4.4_MM | 20 | 20-TSSOP_4.4-4.4_MM | 1999-11-04 | Analog Devices |