Filter Your Search
1 - 10 of 12 results
|
MAX3375EEKA+T
Maxim Integrated Products
|
$2.3541 | Yes | Yes | Transferred | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 1.6 µs | 2 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX3375EEKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178BA, SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX3375EEBL-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 9 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.50 X 1.50 MM, UCSP-9 | 9 | unknown | ||||||||||||||||
|
MAX3375EEKA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX3375EEKA+
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 5.5 V | 1.2 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2002-01-03 | |||||||||||||||||||||
|
MAX3375EEBL+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 2 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.52 mm | 670 µm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-9 | 9 | compliant | 8542.39.00.01 | |||||||||
|
MAX3375EEBL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | INTERFACE CIRCUIT | BICMOS | YES | INDUSTRIAL | S-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX3375EEKA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | INTERFACE CIRCUIT | BICMOS | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX3375EEKA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | 3.3 V | OPEN-DRAIN | 1 | VOLTAGE LEVEL TRANSLATOR | BICMOS | 2 | LATCH | TRUE | 300 µA | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | SOT-23, 8 PIN | 8 | compliant | 8-SOT_23-N/A | 2002-01-03 | Analog Devices | |||||||
|
MAX3375EETA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3.3 V | 3.3 V | INTERFACE CIRCUIT | BICMOS | USED FOR SPI, MICROWIRE AND I2C LEVEL TRANSLATION | 2 | 5.5 V | 1.2 V | 5.5 V | 1.65 V | YES | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | not_compliant | 8542.39.00.01 |