Filter Your Search
1 - 4 of 4 results
|
MAX3442EEPA+
Maxim Integrated Products
|
$3.9761 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 2 µs | 30 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX3442EEPA+
Analog Devices Inc
|
$7.4506 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 2 µs | 30 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 2002-11-18 | Analog Devices | |||||
|
MAX3442EEPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 2 µs | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | unknown | ||||||||||||
|
MAX3442EEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 1 mA | 2 µs | 30 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |