Filter Your Search
1 - 1 of 1 results
|
MAX350MJN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 16 Ω | 400 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -3 V | 4 | 1 | 30 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-18 | 18 | not_compliant | 8542.39.00.01 |