Filter Your Search
1 - 3 of 3 results
|
MAX367EWN+T
Maxim Integrated Products
|
$1.0000 | Yes | Yes | Transferred | 22 V | YES | -22 V | 100 Ω | SPST | CMOS | SIGNAL LINE CIRCUIT PROTECTOR | 1 | 8 | 18 V | 2.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX367EWN+T
Analog Devices Inc
|
Check for Price | Yes | Active | 22 V | YES | -22 V | 100 Ω | SPST | CMOS | SIGNAL LINE CIRCUIT PROTECTOR | 1 | 8 | 18 V | 2.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | 18-SOIC_W-300_MIL | 18 | 18-SOIC_W-300_MIL | 1994-12-01 | Analog Devices | |||||||||
|
MAX367EWN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 22 V | YES | -22 V | 100 Ω | SPST | CMOS | SIGNAL LINE CIRCUIT PROTECTOR | 1 | 8 | 18 V | 2.25 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 |