Filter Your Search
1 - 10 of 90 results
|
MAX378EPE+
Maxim Integrated Products
|
$20.7740 | Yes | Yes | Transferred | CMOS | 15 V | 8 | SINGLE-ENDED MULTIPLEXER | 1 | INDUSTRIAL | R-PDIP-T16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | -18 V | -4.5 V | -15 V | 68 dB | 3.5 kΩ | 18 V | 4.5 V | 1 µs | 1 µs | ||||||||||||
|
MAX3784UGE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | LINE EQUALIZER | 1 | OTHER | S-XQCC-N16 | e0 | Not Qualified | 1 | 85 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, QFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MAX3782UGK-T
Maxim Integrated Products
|
Check for Price | Obsolete | 3.3 V | BIPOLAR | INTERFACE CIRCUIT | 1 | OTHER | S-XQCC-N68 | e0 | Not Qualified | 85 °C | -5 °C | 68 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, | 68 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MAX3785UBL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.8 V | LINE EQUALIZER | 1 | 55 µA | OTHER | S-PBGA-B6 | e0 | Not Qualified | 1 | 85 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.52 mm | 1.52 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.50 X 1.50 MM, UCSP-6 | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
MAX378CWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | CMOS | 15 V | 8 | SINGLE-ENDED MULTIPLEXER | 1 | 1 mA | COMMERCIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | 8542.39.00.01 | -18 V | -4.5 V | -15 V | 68 dB | 3.5 kΩ | 18 V | 4.5 V | 1 µs | 1 µs | 20 mA | BREAK-BEFORE-MAKE | ||||||||||||
|
MAX3783UCM-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3.3 V | BIPOLAR | 1 | OTHER | S-PQFP-G48 | e0 | Not Qualified | 1 | 85 °C | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 48 | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 3.6 V | 3 V | |||||||||||||||||||||||||
|
MAX378EWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | CMOS | 15 V | 8 | SINGLE-ENDED MULTIPLEXER | 1 | 1 mA | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | -18 V | -4.5 V | -15 V | 68 dB | 3.5 kΩ | 18 V | 4.5 V | 1 µs | 1 µs | 20 mA | BREAK-BEFORE-MAKE | ||||||||||
|
MAX3786UTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | BICMOS | 1 | OTHER | S-XQCC-N32 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 | INTERFACE CIRCUIT | 3.6 V | 3 V | |||||||||||||||||||||
|
MAX378CWG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | CMOS | 15 V | 8 | SINGLE-ENDED MULTIPLEXER | 1 | COMMERCIAL | R-PDSO-G24 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-24 | 24 | compliant | EAR99 | 8542.39.00.01 | -18 V | -4.5 V | -15 V | 68 dB | 3.5 kΩ | 18 V | 4.5 V | 1 µs | 1 µs | |||||||||||||
|
MAX3787ABL
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | BIPOLAR | LINE EQUALIZER | 1 | AUTOMOTIVE | S-PBGA-B4 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.6 mm | 1.6 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 1.5 X 1.5 MM, UCSP-4 | 4 | not_compliant | 8542.39.00.01 |