Filter Your Search
1 - 10 of 24 results
|
MAX382EWN+
Maxim Integrated Products
|
$18.9785 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX382CPN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 1 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX3822UCM-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | YES | 3.3 V | BIPOLAR | 1 | OTHER | S-PQFP-G48 | Not Qualified | e0 | 1 | 85 °C | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 48 | not_compliant | 8542.39.00.01 | ATM | ATM/SONET/SDH SUPPORT CIRCUIT | ||||||||||||||||||||||||||||
|
MAX382CWN+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | COMMERCIAL | R-PDSO-G18 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, SO-18 | 18 | unknown | |||||||||||||||||
|
MAX382C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 1 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-XUUC-N18 | Not Qualified | e0 | 1 | 70 °C | 18 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE-18 | 18 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
MAX382EJN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 1 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-18 | 18 | not_compliant | 8542.39.00.01 | |||||||||||||
|
MAX382EWN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 2 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX3822UCM
Maxim Integrated Products
|
Check for Price | No | Obsolete | YES | 3.3 V | BIPOLAR | 1 | 265 µA | OTHER | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | 240 | 20 | 48 | PLASTIC/EPOXY | HTFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 7 mm | 1.2 mm | 7 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, TQFP48,.35SQ | 48 | not_compliant | EAR99 | 8542.33.00.01 | ATM | ATM/SONET/SDH SUPPORT CIRCUIT | |||||||||||||||||||||||
|
MAX382EWN+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 8 V | 2.4 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 18-SOIC_W-300_MIL | 0.300 INCH, SO-18 | 18 | compliant | 18-SOIC_W-300_MIL | 1995-05-01 | Analog Devices | ||||||||||||
|
MAX382CWN-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 275 ns | 275 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -8 V | -2.4 V | 8 | 1 | 75 dB | 1 µA | 8 V | 2.4 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-18 | 18 | not_compliant | 8542.39.00.01 |