Filter Your Search
1 - 10 of 31 results
|
MAX383ESE+
Maxim Integrated Products
|
$9.8188 | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | 1 | 2 | 72 dB | SEPARATE OUTPUT | 1 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX383CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | 1 | 2 | 72 dB | SEPARATE OUTPUT | 1 µA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX383EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX383CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX383CPE+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | 18 V | 3 V | COMMERCIAL | R-PDIP-T16 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | ||||||||||||
|
MAX383CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | NO | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX383ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX383ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 35 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | 1 | 2 | 72 dB | SEPARATE OUTPUT | 1 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX3831UCB-TD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 3.3 V | 1 | OTHER | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | HTFQFP, | 64 | compliant | EAR99 | 8542.39.00.01 | ATM/SONET/SDH MUX/DEMUX | |||||||||||||||||||||||
|
MAX383MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 30 Ω | 500 mΩ | 175 ns | 100 ns | SPDT | CMOS | -18 V | -3 V | 1 | 2 | 72 dB | SEPARATE OUTPUT | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |