Filter Your Search
1 - 4 of 4 results
|
MAX400MTV
Maxim Integrated Products
|
Check for Price | No | Obsolete | 40 µV | 0.3 V/us | 4 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 150000 | O-MBCY-W8 | Not Qualified | e0 | 123 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX400MJA/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 40 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 600 | R-CDIP-T8 | e0 | 123 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.29 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
MAX400MTV/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 40 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 600 | O-XBCY-W8 | e0 | 123 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | , | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
MAX400MJA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 40 µV | 0.3 V/us | 4 nA | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 150000 | R-GDIP-T8 | Not Qualified | e0 | 123 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |