Filter Your Search
1 - 8 of 8 results
|
MAX4029EUP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 100 ns | 500 µA | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 55 mA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4029EWP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 100 ns | 500 µA | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 55 mA | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MAX4029EWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX4029EUP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4029EWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4029EUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
MAX4029EWP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4029EUP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | VIDEO MULTIPLEXER | BIPOLAR | 1 | 4 | 108 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.33.00.01 |