Filter Your Search
1 - 6 of 6 results
|
MAX4162EUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17780 | NO | R-PDSO-G5 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX4162EUK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17800 | NO | R-PDSO-G5 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4162EUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17780 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1997-04-07 | Analog Devices | |||||||||
|
MAX4162EUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17780 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX4162EUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17800 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 1997-04-07 | |||||||||
|
MAX4162EUK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 4 mV | 0.115 V/us | 100 pA | 45 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 11 V | INDUSTRIAL | 200 | 17800 | NO | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 |