Filter Your Search
1 - 2 of 2 results
|
MAX4186EEE
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 7 mV | 450 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 245000 | R-PDSO-G16 | e0 | 58 dB | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ROCHESTER ELECTRONICS LLC | SOIC | QSOP-16 | 16 | unknown | |||||||||||||
|
MAX4186EEE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 7 mV | 450 V/us | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CURRENT-FEEDBACK | 12 µA | YES (AVCL>=2) | NO | -6 V | 220 V/us | 6 V | INDUSTRIAL | 245000 | YES | R-PDSO-G16 | Not Qualified | e0 | 58 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 |