Filter Your Search
1 - 3 of 3 results
|
MAX4210EEUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 5.5 V | 670 µA | 1 | YES | NO | HIGH SIDE POWER/CURRENT MONITOR | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187CAA, MICRO MAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4210EEUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.7 V | 5.5 V | 670 µA | 1 | YES | NO | HIGH SIDE POWER/CURRENT MONITOR | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | MO-187CAA, MICRO MAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4210EEUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.7 V | 5.5 V | 670 µA | 1 | YES | NO | HIGH SIDE POWER/CURRENT MONITOR | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | MO-187CAA, MICRO MAX-8 | 8 | compliant | 8-MINI_SO-N/A | 2004-06-21 | Analog Devices |