Filter Your Search
1 - 3 of 3 results
|
MAX4236AESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 150 µV | 0.3 V/us | 500 pA | 440 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 7500 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 102 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | 8-SOIC_N-150_MIL | compliant | 2001-08-01 | Analog Devices | |||||
|
MAX4236AESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 150 µV | 0.3 V/us | 500 pA | 440 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 7500 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 102 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4236AESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 150 µV | 0.3 V/us | 500 pA | 440 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 7500 | 56200 | NO | R-PDSO-G8 | Not Qualified | e0 | 102 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 |