Filter Your Search
1 - 3 of 3 results
|
MAX4285EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 mV | 250 MHz | 350 V/us | 35 µA | 28 mA | 1 | BUFFER | 3 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 106 mA | NO | NO | 6.5 V | INDUSTRIAL | 1000 | YES | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
MAX4285EUT+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MAX4285EUT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 12 mV | 250 MHz | 350 V/us | 35 µA | 1 | BUFFER | 3 V | 106 mA | 6.5 V | INDUSTRIAL | R-PDSO-G6 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 6 PIN | 6 | unknown |