Filter Your Search
1 - 1 of 1 results
|
MAX432CPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 µV | 0.125 V/us | 100 pA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | CHOPPER-STAB | 100 pA | YES | YES | YES | 18 V | COMMERCIAL | 125 | 1000000 | R-PDIP-T8 | Not Qualified | e0 | 140 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 |