Filter Your Search
1 - 2 of 2 results
|
MAX450CPD+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 1 | 10 MHz | 46.02 dB | DIP | 15 V | VIDEO AMPLIFIER | CMOS | 1 | 35 mA | 10 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX450CPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1 | 10 MHz | 46.02 dB | DIP | 15 V | VIDEO AMPLIFIER | CMOS | 1 | 35 mA | 10 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |