Filter Your Search
1 - 2 of 2 results
|
MAX4514CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 20 Ω | 1 Ω | 150 ns | 100 ns | SPST | CMOS | NO | 1 | 1 | 90 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4514CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | 20 Ω | 1 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 1 | 90 dB | 12 V | 2 V | COMMERCIAL | R-PDIP-T8 | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |