Filter Your Search
1 - 3 of 3 results
|
MAX4521MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
MAX4521MJE/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | NO | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | 1 | 4 | 90 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
MAX4521MJE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | NO | -5 V | 100 Ω | 1 Ω | 80 ns | 30 ns | SPST | CMOS | ALSO OPERATE WITH 2V TO 12V SINGLE SUPPLY | -6 V | -2 V | 1 | 4 | 90 dB | 6 V | 2 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |