Filter Your Search
1 - 10 of 49 results
|
MAX4543EUA+
Maxim Integrated Products
|
$0.3981 | Yes | Yes | Transferred | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SOIC | TSSOP, TSSOP8,.19 | 8 | Compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4543CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | 1 | 2 | 76 dB | 12 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | DIP | DIP, | 8 | Unknown | ||||||||||||||
|
MAX4543CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP8,.25 | 8 | Not Compliant | 8542.39.00.01 | |||||||||
|
|
MAX4543CSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 75 Ω | 800 mΩ | 240 ns | 150 ns | 10 mA | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 1 µA | 12 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | |||||||||
|
|
MAX4543EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 75 Ω | 800 mΩ | 240 ns | 150 ns | 10 mA | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 1 µA | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | TSSOP, TSSOP8,.19 | 8 | Compliant | 8542.39.00.01 | 8-MINI_SO-N/A | 1997-04-12 | ||||
|
MAX4543CSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | 1 | 2 | 76 dB | 12 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, | 8 | Compliant | 8542.39.00.01 | |||||||||||||
|
|
MAX4543CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 75 Ω | 800 mΩ | 240 ns | 150 ns | 10 mA | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 1 µA | 12 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SOP, SOP8,.25 | Compliant | 8542.39.00.01 | |||||||||||
|
MAX4543EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | DIP | DIP, DIP8,.3 | 8 | Not Compliant | 8542.39.00.01 | |||||||||
|
MAX4543CUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 245 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MSOP | TSSOP, TSSOP8,.19 | 8 | Not Compliant | 8542.39.00.01 | |||||||||
|
|
MAX4543EGA
Analog Devices Inc
|
Check for Price | No | Active | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | 10 mA | SPST | CMOS | NO/NC | 1 | 2 | 76 dB | SEPARATE OUTPUT | 1 µA | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VQCCN | SOLCC8,.12,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | VQCCN, SOLCC8,.12,25 | Not Compliant | 8542.39.00.01 |