Filter Your Search
1 - 4 of 4 results
|
MAX4585EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 110 Ω | 3 Ω | 1 µs | 500 ns | AUDIO/VIDEO SWITCH | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 2 | 83 dB | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-10 | 10 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4585EUB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 110 Ω | 3 Ω | 800 ns | 350 ns | AUDIO/VIDEO SWITCH | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 2 | 48 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 10 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4585EUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 110 Ω | 3 Ω | 800 ns | 350 ns | AUDIO/VIDEO SWITCH | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 2 | 48 dB | 3.3 V | 2.7 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 10 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4585EUB
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 110 Ω | 3 Ω | 1 µs | 500 ns | AUDIO/VIDEO SWITCH | CAN ALSO OPERATE WITH 5 V SUPPLY | 1 | 2 | 83 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-10 | 10 | not_compliant | 8542.39.00.01 | EAR99 |