Filter Your Search
1 - 2 of 2 results
|
MAX4609CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4609CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |