Filter Your Search
1 - 3 of 3 results
|
MAX4613EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 70 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 1998-04-07 | ||||||||||
|
MAX4613EUE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 70 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4613EUE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 70 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | CAN ALSO OPERATE WITH 4.5V TO 40V SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | TSSOP | 16 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP16,.25 | not_compliant | 8542.39.00.01 |