Filter Your Search
1 - 4 of 4 results
|
MAX4620EUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 120 Ω | 600 mΩ | 300 ns | 150 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | HTSSOP, TSSOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4620EUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 120 Ω | 3 Ω | 250 ns | 100 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, 0.65 MM PITCH, TSSOP-14 | 14 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4620EUD-T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 120 Ω | 600 mΩ | 300 ns | 150 ns | SPST | CMOS | 1 | 4 | 12 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 | 14 | unknown | ||||||||||||
|
MAX4620EUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 120 Ω | 3 Ω | 250 ns | 100 ns | SPST | CMOS | NO | 1 | 4 | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 14-TSSOP_4.4-4.4_MM | 4.40 MM, 0.65 MM PITCH, TSSOP-14 | 14 | compliant | 14-TSSOP_4.4-4.4_MM | 2000-07-01 | Analog Devices |