Filter Your Search
1 - 10 of 18 results
|
MAX4622ESE+
Maxim Integrated Products
|
$5.8680 | Yes | Yes | Transferred | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4622CSE+
Maxim Integrated Products
|
$7.1006 | Yes | Yes | Transferred | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4622CPE+
Analog Devices Inc
|
$11.9549 | Yes | Active | 15 V | NO | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 1999-08-01 | Analog Devices | ||||||
|
MAX4622ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4622CSE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012AC, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 1999-08-01 | Analog Devices | ||||||
|
MAX4622CSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 1999-08-01 | Analog Devices | |||||||||
|
MAX4622EPE+
Rochester Electronics LLC
|
Check for Price | No | Active | 15 V | NO | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | 16 | unknown | |||||||||||
|
MAX4622CSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4622ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4622CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 5 Ω | 250 mΩ | 250 ns | 200 ns | SPDT | CMOS | -18 V | -4.5 V | 1 | 2 | 62 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 |