Filter Your Search
1 - 10 of 25 results
|
MAX4638EUE+
Maxim Integrated Products
|
$2.8745 | Yes | Yes | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4638ESE+
Maxim Integrated Products
|
$2.8945 | Yes | Yes | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4638ETE+
Maxim Integrated Products
|
$2.9736 | Yes | Yes | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WGGC, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4638EUE+T
Maxim Integrated Products
|
$2.9755 | Yes | Yes | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4638EUE+
Analog Devices Inc
|
$6.3585 | Yes | Active | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ANALOG DEVICES INC | 16-TSSOP_4.4-4.4_MM | 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | 16 | compliant | 16-TSSOP_4.4-4.4_MM | 2000-07-15 | Analog Devices | ||||||
|
MAX4638ESE+
Analog Devices Inc
|
$6.4415 | Yes | Active | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2000-07-15 | Analog Devices | |||||
|
MAX4638EGE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 18 ns | 7 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 2.75 V | 2.25 V | INDUSTRIAL | S-CQCC-N16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | ROCHESTER ELECTRONICS LLC | QFN | 4 X 4 MM, QFN-16 | 16 | unknown | ||||||||||||
|
MAX4638ETP
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | TSSOP16,.25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, MO-220-WGGD-1, TQFN-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4638ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4638EUE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 2.5 V | YES | -2.5 V | 3.5 Ω | 200 mΩ | 20 ns | 20 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -2.75 V | -2.25 V | 8 | 1 | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | 16-TSSOP_4.4-4.4_MM | 16 | 16-TSSOP_4.4-4.4_MM | 2000-07-15 | Analog Devices |