Parametric results for: max4638ese+ under Multiplexers or Switches

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max4638ese
Select parts from the table below to compare.
Compare
Compare
MAX4638ESE+
Maxim Integrated Products
$2.7890 Yes Yes Transferred 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX4638ESE+
Analog Devices Inc
$6.2401 Yes Active 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 16 compliant 16-SOIC_N-150_MIL 2000-07-15 Analog Devices
MAX4638ESE
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant EAR99 8542.39.00.01
MAX4638ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01
MAX4638ESE+T
Analog Devices Inc
Check for Price Yes Active 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-07-15 Analog Devices
MAX4638ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.5 V YES -2.5 V 3.5 Ω 200 mΩ 20 ns 20 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS -2.75 V -2.25 V 8 1 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01