Filter Your Search
1 - 10 of 10 results
|
MAX4642EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4642EUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | 1 | 2 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown | |||||||||||
|
MAX4642EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-04-07 | Analog Devices | |||||
|
MAX4642EUA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4642EUA+G104
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | 1 | 2 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | unknown | ||||||||||||
|
MAX4642EUA+G104
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | 1 | 2 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||||||
|
MAX4642EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4642EUA+TG104
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | 1 | 2 | 80 dB | 5.5 V | 1.8 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8542.39.00.01 | ||||||||||
|
MAX4642EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | ROHS COMPLIANT, MICRO MAX PACKAGE-8 | 8 | compliant | 8-MINI_SO-N/A | 2000-04-07 | Analog Devices | |||||
|
MAX4642EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 8 Ω | 200 mΩ | 20 ns | 10 ns | SPST | CMOS | NO | 1 | 2 | 80 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | EAR99 |