Filter Your Search
1 - 10 of 11 results
|
MAX4649EKA+T
Maxim Integrated Products
|
$2.2075 | Yes | Yes | Transferred | 15 V | YES | -15 V | 45 Ω | 5 Ω | SPDT | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 9V TO 36V | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4649EKA+T
Analog Devices Inc
|
$2.3264 | Yes | Active | 15 V | YES | -15 V | 45 Ω | 5 Ω | SPDT | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 9V TO 36V | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2001-02-13 | Analog Devices | ||||||||||
|
MAX4649EKA+GON
Maxim Integrated Products
|
Check for Price | Yes | Transferred | SPDT | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MAX4649EKA+G0N
Maxim Integrated Products
|
Check for Price | Transferred | SPDT | MAXIM INTEGRATED PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4649EKA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 600 mΩ | SPDT | CMOS | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 8 PIN | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX4649EKA+TG0N
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | SPDT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MAX4649EKA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 45 Ω | 600 mΩ | SPDT | CMOS | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX4649EKA+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 45 Ω | 600 mΩ | SPDT | CMOS | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2001-02-13 | Analog Devices | ||||||||||||
|
MAX4649EKA+G0N
Analog Devices Inc
|
Check for Price | Obsolete | SPDT | ANALOG DEVICES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4649EKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 5 Ω | SPDT | CMOS | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 9V TO 36V | -20 V | -4.5 V | 1 | 1 | 92 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | not_compliant | EAR99 | 8542.39.00.01 |