Parametric results for: max4652ese+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: max4652ese
Select parts from the table below to compare.
Compare
Compare
MAX4652ESE+
Analog Devices Inc
$4.5513 Yes Active 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 0.150 INCH, SOIC-16 16 16-SOIC_N-150_MIL compliant 2000-04-07 Analog Devices
MAX4652ESE+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01
MAX4652ESE-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01
MAX4652ESE+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01
MAX4652ESE+T
Analog Devices Inc
Check for Price Yes Active 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 2000-04-07 Analog Devices
MAX4652ESE
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS NO 1 4 75 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 not_compliant EAR99 8542.39.00.01
MAX4652ESE
Rochester Electronics LLC
Check for Price No No Active 3 V YES 7 Ω 100 mΩ 16 ns 10 ns SPST CMOS 1 4 75 dB 5.5 V 1.8 V INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC 0.150 INCH, SOIC-16 16 unknown