Parametric results for: max4685etb under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: max4685etb
Select parts from the table below to compare.
Compare
Compare
MAX4685ETB
Maxim Integrated Products
Check for Price No No Obsolete 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-N10 Not Qualified e0 1 85 °C -40 °C 245 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN VSON, SOLCC10,.12,20 10 not_compliant 8542.39.00.01
MAX4685ETB+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 800 mΩ 60 mΩ 60 ns 40 ns SPDT BICMOS 2 1 64 dB 3.3 V 2.7 V INDUSTRIAL S-XDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC DFN ROHS COMPLIANT, TDFN-3 X 3 MM, 10 10 compliant 8542.39.00.01 EAR99
MAX4685ETB+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB 5.5 V 1.8 V INDUSTRIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm MAXIM INTEGRATED PRODUCTS INC QFN VSON, 10 compliant 8542.39.00.01
MAX4685ETB
Rochester Electronics LLC
Check for Price No No Active 3 V YES 800 mΩ 60 mΩ 50 ns 30 ns SPDT 1 2 64 dB 5.5 V 1.8 V INDUSTRIAL S-PDSO-N10 e0 1 85 °C -40 °C 245 NOT SPECIFIED 10 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ROCHESTER ELECTRONICS LLC QFN 3 X 3 MM, 0.80 MM HEIGHT, TQFN-10 10 unknown