Filter Your Search
1 - 6 of 6 results
|
MAX4690CWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4690CWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.25 Ω | 90 mΩ | 400 ns | 300 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4690CWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-07-01 | |||||||||||||
|
MAX4690CWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.25 Ω | 90 mΩ | 400 ns | 300 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4690CWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4690CWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 1 Ω | 90 mΩ | 275 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-07-01 | Analog Devices |