Filter Your Search
1 - 5 of 5 results
|
MAX4735ETE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | YES | 400 mΩ | 15 mΩ | 200 ns | 180 ns | SPDT | CMOS | 1 | 4 | 66 dB | 3.6 V | 1.6 V | INDUSTRIAL | S-PQCC-N16 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.8 MM HEIGHT, TQFN-16 | 16 | unknown | ||||||||
|
MAX4735ETE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MAX4735ETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.7 V | YES | 400 mΩ | 15 mΩ | 200 ns | 180 ns | SPDT | CMOS | 1 | 4 | 66 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4735ETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.7 V | YES | 400 mΩ | 15 mΩ | 200 ns | 180 ns | SPDT | CMOS | 1 | 4 | 66 dB | SEPARATE OUTPUT | 3.6 V | 1.6 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4735ETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | SPDT | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 |