Filter Your Search
1 - 10 of 14 results
|
MAX4854ETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4854HETE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | 1 | 4 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | unknown | ||||||||||||
|
MAX4854HETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4854HETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | 1 | 4 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2004-08-13 | Analog Devices | ||||||||||||
|
MAX4854HLETE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MAX4854HETE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | 1 | 4 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4854HETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4854HLETE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MAX4854HLETE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | 1 | 4 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ROCHESTER ELECTRONICS LLC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | 16 | unknown | ||||||||||||
|
MAX4854HETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 9 Ω | 200 mΩ | 60 ns | 40 ns | SPST | CMOS | 1 | 4 | 80 dB | 5.5 V | 2 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 |