Filter Your Search
1 - 4 of 4 results
|
MAX491CPD+
Analog Devices Inc
|
$2.1731 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 150 ns | 500 µA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | PLASTIC, DIP-14 | 14 | 14-PDIP-300_MIL | compliant | 2000-01-13 | Analog Devices | |||||
|
MAX491CPD+
Maxim Integrated Products
|
$4.5424 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 150 ns | 500 µA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX491CPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | EIA-422; EIA-485 | 1 | 150 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | e0 | 1 | 70 °C | 245 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-14 | 14 | unknown | |||||||||||||||
|
MAX491CPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 60 ns | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | YES | 2 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 150 ns | 500 µA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 5A991.B.4 | 8542.39.00.01 |