Filter Your Search
1 - 2 of 2 results
|
MAX4947ETG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC24,.16SQ,20 | 24 | compliant | 8542.39.00.01 | |||||
|
MAX4947ETG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 5.5 Ω | 300 mΩ | 800 ns | 800 ns | DPDT | CMOS | 3 | 3 | 70 dB | SEPARATE OUTPUT | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | 24-LFCSP-4X4X0.75 | 24 | 24-LFCSP-4X4X0.75 | 2006-11-16 | Analog Devices |