Filter Your Search
1 - 3 of 3 results
|
MAX5024LASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 900 mV | 150 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 70 V | 1 | 11 V | 2.5 V | BICMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2002-11-19 | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||
|
MAX5024LASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 150 mA | YES | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 1 | 11 V | 2.5 V | BICMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Adjustable,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX5024LASA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 900 mV | 150 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 70 V | 1 | 11 V | 2.5 V | BICMOS | R-PDSO-G8 | e0 | Not Qualified | 1 | 150 °C | 245 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Adjustable,Positive,Single Output,Ldo | MAXIM INTEGRATED PRODUCTS INC | SO-8 | not_compliant | EAR99 | 8542.39.00.01 |