Filter Your Search
1 - 6 of 6 results
|
MAX5033CUSA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 24 V | 12 V | 76 V | 15 V | 2.1 A | YES | BUCK | 135 kHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX5033CUSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 76 V | 15 V | 2.1 A | YES | BUCK | 137 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MS-012-AA, SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2003-11-05 | ||||||||
|
MAX5033CUSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 76 V | 15 V | 2.1 A | YES | BUCK | 135 kHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 85 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX5033CUSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 24 V | 12 V | 76 V | 15 V | 2.1 A | YES | BUCK | 135 kHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX5033CUSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 24 V | 76 V | 15 V | 2.1 A | YES | BUCK | 137 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012-AA, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX5033CUSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 76 V | 15 V | 2.1 A | YES | BUCK | 135 kHz | PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | ROHS COMPLIANT, SOP-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2003-11-05 | Analog Devices |