Filter Your Search
1 - 10 of 187 results
|
MAX5053BEUA+
Maxim Integrated Products
|
$3.1266 | Yes | Yes | Transferred | YES | SWITCHING CONTROLLER | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX, SOP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | CURRENT-MODE | PULSE WIDTH MODULATION | 24 V | 10.8 V | 12 V | SINGLE | 290 kHz | |||||||||||||||||||||||||
|
MAX505BCNG+
Analog Devices Inc
|
$10.2755 | Yes | Active | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 24-PDIP-300_MIL | 1999-05-28 | Analog Devices | ||||||||||||||||||||||
|
MAX5054BATA+T
Analog Devices Inc
|
$12.7296 | Yes | Not Recommended | 4.5 V | YES | 2 | 15 V | 4 V | CMOS | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | 8-LFCSP-3X3X0.75 | 8 | 8-LFCSP-3X3X0.75 | 2004-08-03 | Analog Devices | NO | BUFFER OR INVERTER BASED MOSFET DRIVER | 4 A | 70 ns | 70 ns | |||||||||||||||||||||||||||
|
MAX505AEAG+
Maxim Integrated Products
|
$17.2827 | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | LEAD FREE, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX505ACAG+
Maxim Integrated Products
|
$19.6999 | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | LEAD FREE, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX505ACWG+
Maxim Integrated Products
|
$19.8506 | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX505BCAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 1999-05-28 | Analog Devices | |||||||||||||||||||||||||
|
MAX5057AASA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 2 | 15 V | 4 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | NO | BUFFER OR INVERTER BASED MOSFET DRIVER | 4 A | 70 ns | 70 ns | ||||||||||||||||||||||||
|
MAX5054AATA/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | e3 | 1 | 260 | AEC-Q100 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED MOSFET DRIVER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX505BEWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 |