Parametric results for: max5052beua under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max5052beua
Select parts from the table below to compare.
Compare
Compare
MAX5052BEUA+
Analog Devices Inc
Check for Price Yes Active 12 V 24 V 10.8 V YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2002-11-21
MAX5052BEUA+T
Analog Devices Inc
Check for Price Yes Active 12 V 24 V 10.8 V YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2002-11-21 ANALOG DEVICES INC MICRO MAX, SOP-8 compliant
MAX5052BEUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 24 V 10.8 V YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC MICRO MAX, SOP-8 compliant EAR99 8542.31.00.01
MAX5052BEUA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 12 V 24 V 10.8 V YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.31.00.01
MAX5052BEUA-T
Maxim Integrated Products
Check for Price No No Obsolete 12 V 24 V 10.8 V YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC MICRO MAX, SOP-8 not_compliant EAR99 8542.39.00.01
MAX5052BEUA
Maxim Integrated Products
Check for Price No No Obsolete 12 V 24 V 10.8 V 100 mA YES SINGLE 290 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL S-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 not_compliant EAR99 8542.31.00.01