Filter Your Search
1 - 10 of 21 results
|
MAX516AEWG+
Maxim Integrated Products
|
$7.0572 | Yes | Yes | Transferred | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX516ACWG+
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | 0.300 INCH, SOP-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1999-05-28 | ||||||||
|
MAX516ACNG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 17 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX516ACNG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX516ACNG+
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | 24-PDIP-300_MIL | 24 | 24-PDIP-300_MIL | 1999-05-28 | |||||||||
|
MAX516AEWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX516AENG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 17 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX516ACWG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | ANALOG DEVICES INC | 24-SOIC_W-300_MIL | 0.300 INCH, SOP-24 | 24 | compliant | 24-SOIC_W-300_MIL | 1999-05-28 | ||||||||
|
MAX516AENG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX516ACNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |