Filter Your Search
1 - 3 of 3 results
|
MAX516AENG-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 17 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX516AENG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX516AENG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 mV | 400 nA | 10 mA | 800 ns | 4 | COMPARATOR | 4.75 V | CMOS | 300 nA | 17 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |