Filter Your Search
1 - 6 of 6 results
|
MAX5430BEKA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, | 8 | compliant | EAR99 | 8533.40.80.70 | |||||
|
MAX5430BEKA+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 8-SOT_23-N/A | 8 | 8-SOT_23-N/A | 2001-10-23 | |||||||||
|
MAX5430BEKA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | compliant | EAR99 | 8533.40.80.70 | |||||
|
MAX5430BEKA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | ANALOG DEVICES INC | 8-SOT_23-N/A | SOT-23, 8 PIN | 8 | compliant | 8-SOT_23-N/A | 2001-10-23 | Analog Devices | |||||
|
MAX5430BEKA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MAX5430BEKA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | ANALOG CIRCUIT | CMOS | -15.75 V | 1 | 15.75 V | 10.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 8 PIN | 8 | not_compliant | 8542.39.00.01 |