Filter Your Search
1 - 10 of 1,184 results
|
MAX6037CAUKADJ+T
Maxim Integrated Products
|
$0.6121 | Yes | Yes | Transferred | e3 | 125 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 5 V | 1.184 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | 5.5 V | 2.5 V | 5 V | BICMOS | 50 ppm/°C | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 30 | YES | 0.5 % | 1.625 mm | ||||||||
|
MAX6008AEUR+T
Maxim Integrated Products
|
$0.6492 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 1 | 1 | 3 | 2.505 V | 2.495 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | 260 | Not Qualified | 1.12 mm | BICMOS | 30 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | 30 | NO | 0.2 % | 1.3 mm | 2.5 V | ||||||||||
|
MAX6071BAUT30+T
Maxim Integrated Products
|
$0.6967 | Yes | Yes | Transferred | e3 | 125 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP6,.11,37 | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G6 | 2.9 mm | 1 | 1 | 1 | 6 | 3.0024 V | 2.9976 V | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | 5.5 V | 3.2 V | 5 V | BIPOLAR | 8 ppm/°C | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 30 | NO | 0.08 % | 1.625 mm | 3 V | 10 mA | 300 µA | |||||||
|
MAX6070BAUT50+T
Maxim Integrated Products
|
$0.7657 | Yes | Yes | Transferred | e3 | 125 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G6 | 2.9 mm | 1 | 1 | 1 | 6 | 5.004 V | 4.996 V | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | 5.5 V | 5.2 V | BIPOLAR | 8 ppm/°C | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 30 | NO | 0.08 % | 1.625 mm | 5 V | 10 mA | 330 µA | ||||||||
|
MAX6037AAUK25+T
Maxim Integrated Products
|
$0.7923 | Yes | Yes | Transferred | e3 | 125 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 2.505 V | 2.495 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | 5.5 V | 2.7 V | 5 V | BICMOS | 25 ppm/°C | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 30 | NO | 0.2 % | 1.625 mm | 2.5 V | |||||||
|
MAX6023EBT12+T
Maxim Integrated Products
|
$0.8078 | Yes | Yes | Transferred | e1 | 85 °C | -40 °C | YES | TIN SILVER COPPER | MAXIM INTEGRATED PRODUCTS INC | BGA | UCSP-5 | 5 | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PBGA-B5 | 1.52 mm | 1 | 1 | 1 | 5 | 1.253 V | 1.247 V | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | 260 | Not Qualified | 670 µm | 12.6 V | 2.5 V | 5 V | 30 ppm/°C | INDUSTRIAL | BALL | 500 µm | BOTTOM | 30 | NO | 0.24 % | 1 mm | 1.25 V | ||||||||
|
MAX6066BEUR+T
Maxim Integrated Products
|
$0.8094 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 1 | 1 | 3 | 2.51 V | 2.49 V | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | 260 | Not Qualified | 1.12 mm | 12.6 V | 2.7 V | 5 V | BICMOS | 30 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | 30 | NO | 1.3 mm | 2.5 V | |||||||||
|
MAX6018AEUR21+T
Analog Devices Inc
|
$0.8609 | Yes | Active | e3 | 85 °C | -40 °C | YES | Matte Tin (Sn) | ANALOG DEVICES INC | 3-SOT_23-N/A | SOT-23, 3 PIN | 3 | compliant | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 1 | 1 | 3 | 2.0521 V | 2.0439 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | 260 | Not Qualified | 1.12 mm | 5.5 V | 2.25 V | 2.25 V | BICMOS | 50 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | 30 | NO | 0.2 % | 1.3 mm | 2.048 V | 3-SOT_23-N/A | 2001-10-23 | Analog Devices | |||||||
|
MAX6006BEUR+T
Maxim Integrated Products
|
$0.9857 | Yes | Yes | Transferred | e3 | 85 °C | -40 °C | YES | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | TWO TERMINAL VOLTAGE REFERENCE | R-PDSO-G3 | 2.92 mm | 1 | 1 | 1 | 3 | 1.2563 V | 1.2438 V | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | 260 | Not Qualified | 1.12 mm | BICMOS | 75 ppm/°C | INDUSTRIAL | GULL WING | 950 µm | DUAL | 30 | NO | 0.5 % | 1.3 mm | 1.25 V | ||||||||||
|
MAX6037AAUK12+T
Analog Devices Inc
|
$1.0111 | Yes | Active | e3 | 125 °C | -40 °C | YES | Matte Tin (Sn) | 5-SOT_23-N/A | 5 | THREE TERMINAL VOLTAGE REFERENCE | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 1.2525 V | 1.2475 V | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | 5.5 V | 2.5 V | 3 V | BICMOS | 25 ppm/°C | AUTOMOTIVE | GULL WING | 950 µm | DUAL | 30 | NO | 0.2 % | 1.625 mm | 1.25 V | 5-SOT_23-N/A | 2004-02-23 | Analog Devices |