Filter Your Search
1 - 3 of 3 results
|
MAX6006BESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.25 V | 1.2437 V | 1.2563 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 75 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX6006BESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.25 V | 1.2438 V | 1.2563 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 75 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 2000-10-09 | Analog Devices | ||||||||
|
MAX6006BESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 1.25 V | 1.2438 V | 1.2563 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BICMOS | 75 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |